Schneider Electric RJ45 to Cable, 3 m EnerlinX
- RS Stock No.:
- 288-1499
- Mfr. Part No.:
- LV434197
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$249.13
(exc. GST)
$274.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.13 |
*price indicative
- RS Stock No.:
- 288-1499
- Mfr. Part No.:
- LV434197
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Connector Type A | RJ45 | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Series | EnerlinX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Connector Type A RJ45 | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Series EnerlinX | ||
The Schneider Electric Cable is a high quality single end prefabricated cable designed for compatibility with a range of MasterPact and ComPacT devices. With a length of 3m and RJ45 connector type, this spare part ensures sustainable use with compliance to various regulations such as Reach and RoHS directives.
3m length with RJ45 connector type for easy installation
Toxic heavy metal and mercury free for environmentally friendly use
Product Environmental Profile and Circularity Profile for sustainability
WEEE directive compliant for proper disposal on European Union markets
Related links
- Schneider Electric RJ45 Cable, 1.3m
- Hager Male RJ45 to RJ45 Telephone Cable, 3m
- Schneider Electric RJ45 Green Screened
- Schneider Electric RJ45, 2 m Ethernet Cable
- Schneider Electric RJ45, 3 m Ethernet Cable
- Schneider Electric RJ45, 5 m Ethernet Cable
- SICK Female D-Sub to Male RJ45 Cable 60640 Series
- SICK Female D-Sub to Male RJ45 Cable 60818 Series

