RS PRO Male to Unterminated Power Cable Assembly, 2 m

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.02

(exc. GST)

$4.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 949 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.02
10 - 24$3.69
25 +$3.35

*price indicative

RS Stock No.:
707-851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable Assembly

Connector Type A

Male

Connector Type B

Unterminated

Cable Length

2m

Voltage

12 V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The RS Pro 90 degree right angle plug can easily go through the narrow gap, will never bend and damage the power supply cord. This cable is suitable for CCTV security cameras, DVRs, surveillance monitoring systems, LED lights or other 2.1x 5.5mm DC power equipment.

Easy to install and reliable connection

100% copper wires conductor

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy