RS Better World
Schneider Electric ComPact NSX Series RJ45 Connector Male Straight 1 Port
- RS Stock No.:
- 219-9430
- Mfr. Part No.:
- LV434201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$633.91
(exc. GST)
$697.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $633.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9430
- Mfr. Part No.:
- LV434201
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Magnetic | No | |
| Termination Type | Connector | |
| Light Pipes | No | |
| Standards/Approvals | EU RoHS Directive Compliant | |
| Length | 1.3m | |
| Hazardous Area Certification | No | |
| Series | ComPact NSX | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Magnetic No | ||
Termination Type Connector | ||
Light Pipes No | ||
Standards/Approvals EU RoHS Directive Compliant | ||
Length 1.3m | ||
Hazardous Area Certification No | ||
Series ComPact NSX | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSX cord is an ULP wiring accessory that connects Compact NSX devices to ULP devices. ULP devices are FDM121 display, IFM and IFE communication modules, or I/O module. NSX cord is compatible with PowerPact multistandard products.
NSX cord is equipped with one RJ45 connector for the connection to ULP devices
NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply
The length is 1.3m
RS Better World
- RS Stock No. 2199429
- Mfr. Part No. LV434200
Each
$500.91
- RS Stock No. 0429036
- Mfr. Part No. NU942054
Each
$15.40
- RS Stock No. 1974999
- Mfr. Part No. NE8MX
Each
$12.70
- RS Stock No. 0428797
- Mfr. Part No. NU946454
Each
$15.83
Related links
- Schneider Electric EnerlinX Series RJ45 Connector Male Straight 1 Port
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Schneider Electric ConneXium - Ethernet Series RJ45 Connector Male Cat5e Straight 1 Port
- Schneider Electric EnerlinX Series Gateway Server for Use with ESX Modules
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Straight 1 Port 1 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Weidmüller 1987236 Series RJ45 Connector Male Shielded Straight 1 Port
- Weidmüller IE-PS-V04P-RJ45-FH Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port











