Schneider Electric ConneXium - Ethernet Thin Ethernet Cable, 12 m, Screened, Shielded Twisted Pair Straight Cable, Green
- RS Stock No.:
- 589-792
- Mfr. Part No.:
- 490NTW00012
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$389.50
(exc. GST)
$428.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.50 |
*price indicative
- RS Stock No.:
- 589-792
- Mfr. Part No.:
- 490NTW00012
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thin Ethernet Cable | |
| Series | ConneXium - Ethernet | |
| Cable Length | 12m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Shielded Twisted Pair Straight Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Standards/Approvals | EN 50173 class D, IEC 11801 class D, EIA-568 category 5, TIA-568 category 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thin Ethernet Cable | ||
Series ConneXium - Ethernet | ||
Cable Length 12m | ||
Terminated/Unterminated Terminated | ||
Sub Type Shielded Twisted Pair Straight Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Standards/Approvals EN 50173 class D, IEC 11801 class D, EIA-568 category 5, TIA-568 category 5 | ||
- COO (Country of Origin):
- TH
The Schneider Electric Ethernet ConneXium cable is a shielded twisted pair straight cord, measuring 12 meters in length and featuring 2 x RJ45 connectors. It ensures secure and high-speed data transmission, making it ideal for industrial networking applications.
EN 50173 class D IEC 11801 class D standards
RJ45 connector type
Related links
- Schneider Electric RJ45 Green Screened
- Schneider Electric RJ45 Green Thermoplastic Elastomer Sheath
- HellermannTyton Connectivity RJ45SPC6A Green Screened Polyurethane Sheath
- Schneider Electric RJ45 Black Screened
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- RS PRO RJ45 White Polyvinyl Chloride, Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
