Schurter IEC C13 to CEE 7/7 Power Cord, 5 m Black PVC
- RS Stock No.:
- 269-3846
- Mfr. Part No.:
- 6051.2154
- Brand:
- Schurter
Subtotal (1 unit)*
$44.41
(exc. GST)
$48.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.41 |
*price indicative
- RS Stock No.:
- 269-3846
- Mfr. Part No.:
- 6051.2154
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7/7 | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC 60320 1, IEC 10A / 250VAC, BS 1363 1, 50Hz, IEC 60320 3, IEC/UL 62368 1, 60Hz, UL/CSA 10A / 125VAC | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7/7 | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC 60320 1, IEC 10A / 250VAC, BS 1363 1, 50Hz, IEC 60320 3, IEC/UL 62368 1, 60Hz, UL/CSA 10A / 125VAC | ||
- COO (Country of Origin):
- CN
The Schurter Power cords are used in almost every device or machine which requires electricity. Power cords are defined as any power cable which has had a connector installed prior to sale. Protection of the wires is of high importance with a power cord.
IP20 protection
Flexible and durable cable
PVC insulation and sheath
Fully moulded connector design
V lock interlocking system
Related links
- RS PRO IEC C13 1 m Grey Polyvinyl Chloride
- Schurter IEC C13 2.5 m Black Polyvinyl Chloride 6004.0215
- Schurter IEC C13 2 m Black Polyvinyl Chloride 6004.0114
- RS PRO Straight to CEE 7/7 2.5 m Black Polyvinyl Chloride
- RS PRO Straight Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO IEC C13 Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 1 m Black Polyvinyl Chloride
