Schneider Electric 490 Ethernet Cable, 40 m, Green, Thermoplastic Elastomer

Subtotal (1 unit)*

$326.32

(exc. GST)

$358.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.32

*price indicative

RS Stock No.:
654-927
Mfr. Part No.:
490NTW00040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Series

490

Cable Length

40m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA, CE

Voltage

60V

COO (Country of Origin):
FR
The Schneider Electric Ethernet cable is designed for reliable connectivity within the Modicon Premium Automation platform. Built to enhance productivity, this shielded twisted pair straight cable extends 40 metres and features dual RJ45 connectors, facilitating seamless data transmission in Ethernet networks. Noteworthy for its compliance with TIA-568 category 5 standards, this cable ensures exceptional performance and stability in various environments. Its high-quality construction and adherence to international standards make it an ideal choice for connection accessories, ultimately boosting the efficiency of data terminal equipment connections.

The cable length of 40 m provides ample reach for diverse networking configurations

Equipped with 2 RJ45 connectors, it ensures straightforward connectivity

Constructed as a shielded twisted pair straight cable for superior signal integrity

Complies with TIA-568 category 5 and various international standards for enhanced reliability

Packaged in both single units and multi-unit configurations to suit various purchasing needs

Environmentally conscious packaging crafted from recycled materials to support sustainability

Supports robust electrical connections for dependable data transfer in automated systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy