Turck, RKC Series Female Connector Accessory 4.7 mm for Use with M12 Connector, RoHS Standard
- RS Stock No.:
- 282-4191
- Mfr. Part No.:
- RKC4.4T-2/TXL
- Brand:
- Turck
Subtotal (1 unit)*
$45.38
(exc. GST)
$49.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.38 |
*price indicative
- RS Stock No.:
- 282-4191
- Mfr. Part No.:
- RKC4.4T-2/TXL
- Brand:
- Turck
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
| Brand | Turck | |
| Sub Type | Accessory | |
| Accessory Type | Female Connector | |
| Product Type | Connecting Cable | |
| For Use With | M12 Connector | |
| Series | RKC | |
| Hazardous Area Certification | No | |
| Diameter | 4.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sub Type Accessory | ||
Accessory Type Female Connector | ||
Product Type Connecting Cable | ||
For Use With M12 Connector | ||
Series RKC | ||
Hazardous Area Certification No | ||
Diameter 4.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Turck Actuator and Sensor Cable is equipped with a straight Female M12 connector featuring a 4 pin configuration. Its jacket is composed of durable PUR material in a black color, providing flexibility and longevity. Designed for drag chain use, this cable exhibits resistance to chemicals, UV radiation, and oils, ensuring reliable performance even in demanding industrial environments.
Resistant to welding sparks
Free from halogen and silicone
Free from PVC and LABS
Particularly resistant to abrasion
Protection class IP67 and IP69K
Related links
- Turck RoHS Standard
- Turck Female 5 way M12 2 m
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- SICK Connector, RoHS Standard
- ifm electronic RoHS Standard
- SICK Push Button Sensor Accessories for Use with M12 Connector, RoHS Standard
- ifm electronic RoHS Standard
- SICK Plug Sensor Accessories for Use with Connector, RoHS Standard