HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m

Subtotal (1 unit)*

$308.85

(exc. GST)

$339.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.85

*price indicative

RS Stock No.:
739-982
Mfr. Part No.:
72MDM4MDM4030K
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular Connectors M12

Product Type

Cable Assembly

Jacket Colour

Green

Jacket Material

PVC

Cable Length

3m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Male

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
CN
The HARTING Cable Assembly is a pre-assembled solution designed for reliable connectivity in various applications. With a length of 3 metres and male M12 connectors on both ends, it ensures efficient signal and power transmission.

Features & Benefits


Cable Assemblies provide ready-to-use connectivity without the need for assembly

Pre-Assembled on Both Sides reduces installation time and complexity

Copper Cable (Round) ensures optimal conductivity and durability

Cable Length: 3 m offers flexibility for various installation scenarios

Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard equipment

Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 support versatile connections

Jacket Colour: Green aids in easy identification in complex setups

Jacket Material: PVC provides protection against environmental factors

Standards/Approvals: CE compliance ensures adherence to safety and quality standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Used in robotics and automated machinery

Integrated into industrial networking environments

What is the cable length of this assembly?


The cable length is 3 metres.

Is this product CE compliant?


Yes, this product meets CE standards.

What type of connectors does this cable assembly use?


This assembly uses straight male M12 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy