HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 744-159
- Mfr. Part No.:
- 213475D2568030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$843.13
(exc. GST)
$927.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $843.13 | $84.313 |
*price indicative
- RS Stock No.:
- 744-159
- Mfr. Part No.:
- 213475D2568030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 A-Cod 5-Pol cable assembly is designed for reliable connections in industrial applications. With a length of 3 metres, it features pre-assembled connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Angled male and straight female connectors offer versatile installation options
Polyurethane jacket enhances flexibility and resistance to abrasion
Complies with IEC 61076-2-101 standards for reliable performance
Black jacket colour aids in easy identification in complex setups
5 contacts on each connector support efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the length of this cable assembly?
The length of this cable assembly is 3 metres.
Related links
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
