Roline IEC C14 to IEC C13 Power Cable, 1.8 m

Subtotal (1 unit)*

$20.80

(exc. GST)

$22.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.80

*price indicative

RS Stock No.:
266-0621
Mfr. Part No.:
19.08.1521-25
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Power Cable

Connector Type A

IEC C14

Connector Type B

IEC C13

Cable Length

1.8m

Voltage

250V ac

Standards/Approvals

No

Current Rating

10A

COO (Country of Origin):
CN
The Roline monitor power cable with moulded plugs has male connector of IEC320 C14 and female connector of IEC320 C13. It is available in weight of 167.4 g.

Pieces per packing unit 25

Colour yellow

Length 1.8 m

  • RS Stock No. 2660623
  • Mfr. Part No. 19.08.1523-25
Each
$20.83
Each
$11.13
Each
$19.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy