Lapp ÖLFLEX 450P 5 Core, Yellow Power Cable 80 °C, 50 m PVC
- RS Stock No.:
- 807-8878
- Distrelec Article No.:
- 304-03-708
- Mfr. Part No.:
- 00123043
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,296.66
(exc. GST)
$1,426.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,296.66 | $25.933 |
| 5 + | $1,264.86 | $25.297 |
*price indicative
- RS Stock No.:
- 807-8878
- Distrelec Article No.:
- 304-03-708
- Mfr. Part No.:
- 00123043
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Yellow | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 2.5mm² | |
| Series | ÖLFLEX 450P | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Yellow | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 2.5mm² | ||
Series ÖLFLEX 450P | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX Series Power Cable, Bare Copper Conductor Material, 50m Length - 00123043
This power cable from Lapp with 5 cores of 2.5 mm² cross-sectional area, offers a reliable and durable solution for handheld equipment. With features like oil and abrasion resistance, flame retardancy, and a yellow PVC/PUR dual jacket with an integrated wear indicator, this cable ensures safety and longevity in various applications.
Features & Benefits
• Abrasion and oil-resistant PVC/PUR dual sheath for increased durability
• Integrated wear indicator for easy detection of serious damages
• Resistant to mineral oil-based lubricants, diluted acids, and aqueous alkaline solutions for versatile use
• Signal colour outer sheath for enhanced safety and visual perception
• Flame-retardant properties according to IEC standards
Applications
• Ideal for handheld electrical devices like drills, sanders, and grinders
• Suitable for power or extension cords in various settings
• Can be used for portable devices used in home, garden, and outdoor environments within specified temperature ranges
Can it withstand high temperatures?
It can operate in temperatures ranging from -40°C to +80°C, making it suitable for different working conditions.
Is the cable flame-retardant?
Yes, the cable is flame-retardant according to IEC standards, ensuring safety in case of fire hazards.
Will it indicate damages easily?
The integrated wear indicator allows for quick detection of serious mechanical damages on the outer jacket.
Related links
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Grey Polyvinyl Chloride Power Cable 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Lapp ÖLFLEX STATIC CY Black Polyvinyl Chloride Power Cable 80 °C
- Lapp Purple Polyvinyl Chloride Power Cable 80 °C
