Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 496-737
- Mfr. Part No.:
- 1424610
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-737
- Mfr. Part No.:
- 1424610
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for high-performance in power transfer applications, providing reliable connections for various industrial scenarios. This power cable features a robust M12 connection with unique L-coding, ensuring protection against incorrect connections. With a generous length of 3 metres and 5 positions, it is perfectly suited for direct current requirements up to 12 A. Its durable PVC sheath not only contributes to resilience but also guarantees compliance with stringent flame resistance standards. This cable's design prioritises functionality and user safety, making it an essential component in demanding environments.
Designed for easy and safe electrical connections
M12 connector with L-coding enhances protection against mismatching
Constructed from high-quality PVC for superior durability
Offers ambient temperature resilience supporting operations from -40 °C to 80 °C
Delivers capability for significant bending cycles without compromising performance
Features a degree of protection rated at IP65 and IP67 ensuring resistance against moisture and dust
Incorporates a specialised conductor structure for efficient power supply
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
