Lapp OLFLEX CLASSIC 110 YY Control Cable, 5 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey PVC Sheath
- RS Stock No.:
- 277-8340
- Mfr. Part No.:
- 1119805
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$551.28
(exc. GST)
$606.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $551.28 | $5.513 |
*price indicative
- RS Stock No.:
- 277-8340
- Mfr. Part No.:
- 1119805
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 YY | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 YY | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
The Lapp PVC control cable has wide choice of standardized lengths and individual cuts, it has very broad range, items with up to 100 conductors. It used application as a dry or damp rooms that are subject to medium mechanical loads.
Torsion resistant
Oil resistant
