Lapp ÖLFLEX 450P 4 Core, Yellow Power Cable 80 °C, 50 m PVC
- RS Stock No.:
- 807-8862
- Distrelec Article No.:
- 304-03-706
- Mfr. Part No.:
- 00122033
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save $63.50
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$739.17
(exc. GST)
$813.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $739.17 | $14.783 | - |
| 5 + | $726.47 | $14.529 | $63.50 |
*price indicative
- RS Stock No.:
- 807-8862
- Distrelec Article No.:
- 304-03-706
- Mfr. Part No.:
- 00122033
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Yellow | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | ÖLFLEX 450P | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Yellow | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series ÖLFLEX 450P | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, 10.1mm OD, 15AWG - ÖLFLEX Series - 00122033
This power cable from LAPP's ÖLFLEX range provides a reliable flow of electricity to mobile equipment. The red inner sheath contrasts with the yellow outer jacket to indicate wear and tear for improved electrical safety. This external housing is made from hardwearing polyurethane that resists abrasive and chemical damage. Thanks to a bend radius of 4 times the cable's 10.1mm outer diameter, you can use it safely in fixed installations. A wide operating temperature range between -40°C and +80°C makes it suitable for harsh conditions.
Features & Benefits
• Flame-retardant properties for increased fire safety
• Notch-resistant, for safety when using handheld power tools
• PVC offers effective electrical insulation
Applications
• Construction tools
• Extension cords
• Garden appliances
• Food industry
Is this power cable a hygienic option?
Yes, it resists hydrolysis and microbes to prevent the spread of bacteria.
Does this power cable offer effective grounding?
Yes, it has a drain wire to earth rogue currents and prevent electric shocks.
Related links
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC Black Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Grey Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX STATIC CY Black Polyvinyl Chloride Power Cable 80 °C
- Lapp Purple Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC 110 SY Transparent Polyvinyl Chloride Power Cable 80 °C
