Lapp ÖLFLEX 450P 3 Core, Yellow Power Cable 80 °C, 50 m PVC
- RS Stock No.:
- 807-8874
- Distrelec Article No.:
- 304-03-707
- Mfr. Part No.:
- 0012302
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$819.31
(exc. GST)
$901.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $819.31 | $16.386 | - |
| 5 + | $805.29 | $16.106 | 1% |
*price indicative
- RS Stock No.:
- 807-8874
- Distrelec Article No.:
- 304-03-707
- Mfr. Part No.:
- 0012302
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Yellow | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper | |
| Series | ÖLFLEX 450P | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Yellow | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper | ||
Series ÖLFLEX 450P | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Olflex 450P For Handheld Devices
From Lapp, this Olflex 450P series cable is abrasion and notch resistant, and is an ideal power cable for handheld equipment. Not only does the cable feature excellent mechanical resistance, it also has an integrated wear indicator, utilising a differently coloured inner sheath to indicate where damage has occurred to the outer sheath. This is useful due to the increased wear and tear caused by the mobile nature of powering handheld devices.
This Olflex 450P cable is also oil-resistant, and is tough enough to be used in challenging conditions, and even outdoor conditions when the operating temperature range is observed.
Features and Benefits
• Mechanical Resistance
• Abrasion and notch resistance
• Oil resistance
• Resistant to contact with a range of chemical media
• Resistant to hydrolysis and microbes
• Outer sheath signal colour increases safety and visual perception
• Red inner sheath indicates when serious mechanical damages of the yellow outer jacket occurs
• Flame retardant
• Operating temperature for fixed installations -40°C to +80°C
• Operating temperature for occasional flexing -5°C to +70°C
Applications
Lapp Olflex 450 P cable is ideal for use with portable devices that might be used at home or in the garden, either as a direct power lead or power extension. It is often used with;
• Power Sanders
• Jigsaws
• Grinders
Accessories
Lapp Olflex cable should only be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands that have integrated strain relief, making them ideal for mobile and handheld applications.
• 362-0102 is an M12 Cable Gland with Strain Relief
• 365-8494 is an M16 Cable Gland with Strain Relief
• 365-8501 is an M20 Cable Gland with Strain Relief
• 365-8517 is an M25 Cable Gland with Strain Relief
• 362-0124 is an M32 Cable Gland with Strain Relief
Standards
VDE 0250 / 0285, IEC 60332-1-2
Related links
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Transparent Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX STATIC CY Black Polyvinyl Chloride Power Cable 80 °C
- Lapp Purple Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC Black Polyvinyl Chloride Power Cable 80 °C
