AXINDUS SM 7 Core Power Cable, Grey 0.22mm² 80 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 287-9539
- Mfr. Part No.:
- SM90700022C100
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$254.83
(exc. GST)
$280.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $254.83 | $2.548 |
*price indicative
- RS Stock No.:
- 287-9539
- Mfr. Part No.:
- SM90700022C100
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 500V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Cable CSA | 0.22mm² | |
| Standards/Approvals | RoHS | |
| Conductor Material | Stranded Tinned Copper | |
| Series | SM | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 500V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Cable CSA 0.22mm² | ||
Standards/Approvals RoHS | ||
Conductor Material Stranded Tinned Copper | ||
Series SM | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The CAE Groupe Cable is a data transmission cable, control and connecting cable which is predominantly for transmission of analogue and digital signals in process controlled facilities in measurement and control technology. This cable specially suitable for fixed laying and flexible applications with undefined cable routing and without tensile stress.
Unshielded cable
Conform to RoHS
Stranded in layers under PES tape
Made of stranded tinned copper conductor
Related links
- AXINDUS SM Grey Polyvinyl Chloride 80 °C
- AXINDUS SM Grey Polyvinyl Chloride 80 °C
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- AXINDUS Grey Polyvinyl Chloride 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact VS-PN Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
