Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 488-590
- Mfr. Part No.:
- 1414811
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-590
- Mfr. Part No.:
- 1414811
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Outside Diameter 10.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed specifically for reliable power supply applications, featuring an innovative 5-position layout and advanced shielding technology. Constructed from durable PVC material and boasting a sleek grey RAL 7001 finish, this cable ensures high-performance connectivity for a wide range of electronic devices. The angled M12 socket facilitates easy connections in tight spaces, while the generous cable length of 5 metres provides flexibility for installation in various setups. Engineered to handle direct current up to 16 A and a nominal voltage of 63 V, this power cable meets rigorous electrical safety standards, making it a dependable choice for both industrial and commercial environments.
Comes with L coding to prevent connection mismatches
Robust construction ensures durability in challenging environments
Supports high bending cycles for enhanced adaptability
IP65, IP67, and IP68 rating guarantees protection against dust and water
Features UL Listed approval for extra safety assurance
Lightweight design simplifies handling and installation
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
