AXINDUS SM 4 Core Power Cable, Grey 0.22mm² 80 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 283-1633
- Mfr. Part No.:
- SMB90410022
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$214.60
(exc. GST)
$236.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $214.60 | $2.146 |
*price indicative
- RS Stock No.:
- 283-1633
- Mfr. Part No.:
- SMB90410022
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.1mm | |
| Voltage | 500V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Cable CSA | 0.22mm² | |
| Standards/Approvals | RoHS | |
| Conductor Material | Stranded Tinned Copper | |
| Maximum Operating Temperature | 80°C | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.1mm | ||
Voltage 500V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Cable CSA 0.22mm² | ||
Standards/Approvals RoHS | ||
Conductor Material Stranded Tinned Copper | ||
Maximum Operating Temperature 80°C | ||
Series SM | ||
- COO (Country of Origin):
- TR
The CAE Groupe Cable is a data transmission cable, control and connecting cable which is predominantly for transmission of analogue and digital signals in process controlled facilities in measurement and control technology. This cable specially suitable for fixed laying and flexible applications with undefined cable routing and without tensile stress.
Shielded cable
Conform to RoHS
Stranded in layers under PES tape
Made of stranded tinned copper conductor
Related links
- AXINDUS SM Grey Polyvinyl Chloride 80 °C
- AXINDUS SM Grey Polyvinyl Chloride 80 °C
- AXINDUS SM Grey Polyvinyl Chloride 80 °C
- AXINDUS Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
