Phoenix Contact VS-PN 5 Core Power Cable, Grey 2.5mm² 80 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 493-478
- Mfr. Part No.:
- 1609523
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,782.69
(exc. GST)
$1,960.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,782.69 |
*price indicative
- RS Stock No.:
- 493-478
- Mfr. Part No.:
- 1609523
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 11.8mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 60332-1-2 | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | VS-PN | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 11.8mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 60332-1-2 | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour IEC 60332-1-2 | ||
Series VS-PN | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable is designed for robust performance in demanding applications. This cable serves as a vital connection for PROFINET and power systems, ensuring reliable data transmission alongside power supply. With a durable PVC outer sheath and stranded conductor construction, it effectively withstands various environmental conditions. The cable's specifications include an outer diameter of 11.8 mm and an impressive operational temperature range, allowing it to function optimally in intense settings.
Provides a reliable connection for both power and data transmission
Durable PVC outer sheath designed to resist environmental wear
Stranded conductors enhance flexibility and reduce breakage risk
Compliant with strict environmental regulations which ensuring safe usage
Exhibits flame resistant properties according to IEC standards
Weighs only 24.07 kg per piece facilitating easier handling during installation
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
