The Best Solution TBS Spiral Cable TB28 FLEX, 1.2 m, 4 Core, 0.50mm², Black PUR 70 °C
- RS Stock No.:
- 287-2466
- Distrelec Article No.:
- 301-80-824
- Mfr. Part No.:
- SP-DSR-137
- Brand:
- TBS de Buck B.V
Subtotal (1 unit)*
$41.45
(exc. GST)
$45.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.45 |
*price indicative
- RS Stock No.:
- 287-2466
- Distrelec Article No.:
- 301-80-824
- Mfr. Part No.:
- SP-DSR-137
- Brand:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 5mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.50mm² | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 70°C | |
| Series | TB28 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 64 | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 5mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.50mm² | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 70°C | ||
Series TB28 FLEX | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 64 | ||
- COO (Country of Origin):
- NL
The coiled cable with cable type LiF12Y11Y 4x0,50 mm² TB45 FLEX is a customized product designed specifically for your needs. Made with high-quality materials, it offers a temperature range of -25 ºC to +70 ºC, making it suitable for a variety of applications.
Customized coiled cable with part number SP-DSR-138
64x0,10 mm bare copper wires stranding for enhanced durability
Conductor insulation with TPE-E for reliable performance
Overall sheath MADE of PUR for added protection
Conforms to METAALUNIE TERMS AND CONDITIONS for quality assurance
Related links
- The Best Solution TBS TB28 FLEX 7 Core Spiral Cable 1200 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
