The Best Solution TBS Spiral Cable TB28 FLEX, 2 m, 4 Core, 0.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$56.34

(exc. GST)

$61.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.34

*price indicative

RS Stock No.:
287-2467
Distrelec Article No.:
301-80-825
Mfr. Part No.:
SP-DSR-138
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

5mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.50mm²

Conductor Material

Bare Copper

Series

TB28 FLEX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Strands

64

COO (Country of Origin):
NL
The coiled cable is a high-quality customized product specifically manufactured upon order. It features a cable type LiF12Y11Y 4x0,50 mm² TB45 FLEX with conductor insulation TPE-E and overall sheath PUR. With a temperature range of -25 ºC to +70 ºC, this cable is suitable for various applications.

Customized coiled cable with part number SP-DSR-138

64x0,10 mm bare copper wires stranding for enhanced durability

Conductor insulation with TPE-E for reliable performance

Overall sheath MADE of PUR for added protection

Conforms to METAALUNIE TERMS AND CONDITIONS for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy