RS PRO Spiral Cable TB28 FLEX, 4 m, 8 Core, 0.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$125.22

(exc. GST)

$137.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.22

*price indicative

RS Stock No.:
327-509
Distrelec Article No.:
302-22-165
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

8

Jacket Colour

Black

Cable Length

4m

Coiled Length

1m

Outside Diameter

8mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.50mm²

Series

TB28 FLEX

Conductor Material

Bare Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Strands

64

COO (Country of Origin):
NL

RS PRO Spiral Cable TB50 FLEX Data cable (shielded) 8x0,50mm², 1.0m / 4.0m Polyurethane (PUR)


RS PRO Spiral Cable LiF12YD11Y TB50 FLEX power cable is a high-quality shielded spiral cable
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 8-core 0.50 mm² conductors, the cable delivers dependable
electrical performance for multi-core power and control applications. The conductors feature TPE-E
insulation, while the robust black polyurethane (PUR) outer sheath provides excellent resistance to
abrasion, mechanical wear, and frequent flexing, helping to ensure a long service life in demanding
industrial environments. The spiral construction allows the cable to extend up to 4 m when required
and retract when not in use, supporting efficient cable management and reducing the risk of
tangling or cable damage.


This cable is commonly used for connecting movable machinery, automation systems, control
equipment, sensors, and portable electrical devices where flexibility and reliable signal transmission
are essential. The shielded construction helps reduce the effects of electromagnetic interference,
making the cable suitable for applications involving power and control signals. Typical applications
include industrial machinery, handling equipment, production lines, robotic systems, and
equipment connections subject to regular movement. Suitable for operation in temperatures
ranging from -25°C to +70°C, the cable is designed to provide reliable performance and mechanical
protection in a wide range of industrial and commercial environments.

RoHS Conforms

REACH Regulation No SVHC

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy