RS PRO Spiral Cable TB28 FLEX, 2.8 m, 4 Core, 1.50mm², Black PUR 70 °C
- RS Stock No.:
- 327-498
- Distrelec Article No.:
- 301-60-653
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$105.75
(exc. GST)
$116.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $105.75 | - |
| 10 + | $97.30 | 7% |
*price indicative
- RS Stock No.:
- 327-498
- Distrelec Article No.:
- 301-60-653
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 10.2mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Number of Strands | 84 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 10.2mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
Number of Strands 84 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 4G1,50mm² , 0.7m / 2.8m Polyurethane (PUR)
RS PRO Spiral Cable H07BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 4-core 1.50 mm² conductors, the cable delivers dependable electrical
performance and long-term reliability. The conductors are insulated with EPR/EPDM material, while
the robust black polyurethane (PUR) outer sheath provides excellent resistance to abrasion,
mechanical wear, and frequent flexing, helping to extend service life in demanding environments.
The coiled design allows the cable to extend up to 2.8 m when required and retract when not in
use, supporting efficient cable management and reducing clutter around equipment and
workstations.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 4-core 1.50 mm² conductors, the cable delivers dependable electrical
performance and long-term reliability. The conductors are insulated with EPR/EPDM material, while
the robust black polyurethane (PUR) outer sheath provides excellent resistance to abrasion,
mechanical wear, and frequent flexing, helping to extend service life in demanding environments.
The coiled design allows the cable to extend up to 2.8 m when required and retract when not in
use, supporting efficient cable management and reducing clutter around equipment and
workstations.
This cable is commonly used for connecting movable equipment, machinery, automation systems,
and portable electrical devices where flexibility and durability are important. Typical applications
include industrial machinery, material handling equipment, production lines, workstations, and
power supply connections subject to regular movement. Suitable for operation in temperatures
ranging from -25°C to +70°C, the cable is designed to provide reliable power transmission and
mechanical protection in industrial and commercial environments where dependable performance
is required.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Orange, Glossy Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
