RS PRO Spiral Cable TB28 FLEX, 4 m, 3 Core, 1.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$128.08

(exc. GST)

$140.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.08

*price indicative

RS Stock No.:
327-528
Distrelec Article No.:
302-22-181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

4m

Coiled Length

1m

Outside Diameter

9.2mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

1.50mm²

Conductor Material

Tinned Copper

Series

TB28 FLEX

Number of Strands

84

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
NL
The Best Solution spiral cable with 3x1.50mm² conductors, is available in Black, with Uncoiled Length 4 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy