The Best Solution TBS Spiral Cable TB28 FLEX, 1.2 m, 7 Core, 0.14mm², Grey PUR 70 °C
- RS Stock No.:
- 287-2472
- Distrelec Article No.:
- 155-57-023
- Mfr. Part No.:
- SP-DSR-002
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$36.39
(exc. GST)
$40.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.39 |
*price indicative
- RS Stock No.:
- 287-2472
- Distrelec Article No.:
- 155-57-023
- Mfr. Part No.:
- SP-DSR-002
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Grey | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 5.2mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Series | TB28 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Number of Strands | 18 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 7 | ||
Jacket Colour Grey | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 5.2mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Series TB28 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Number of Strands 18 | ||
- COO (Country of Origin):
- IT
The coiled cable is designed to meet your specific needs with precision. With a length of 1200 mm and a temperature range of -25 ºC to +70 ºC, this cable offers high-quality performance. Its LiF12Y11Y cable type and TPE-E conductor insulation ensure durability and reliability in various applications.
Coiled cable with a length of 1200 mm and a diameter of 5.2 mm for flexibility
Conductor insulation MADE of TPE-E for enhanced durability
Cable type LiF12Y11Y with 7x0.14 mm² TB45 FLEX for reliable performance
Overall sheath MADE of PUR with a grey colour for added protection
Weight of approximately 0.11 kg/pc for lightweight handling
Related links
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 1200 mm
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 2800 mm
