The Best Solution TBS Spiral Cable TB45 FLEX, 2 m, 8 Core, 0.25mm², Black PUR 70 °C

Subtotal (1 unit)*

$63.13

(exc. GST)

$69.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.13

*price indicative

RS Stock No.:
283-6013
Distrelec Article No.:
301-80-807
Mfr. Part No.:
SP-DSR-120
Brand:
TBS de Buck B.V
Find similar products by selecting one or more attributes.
Select all

Brand

TBS de Buck B.V

Product Type

Spiral Cable

Number of Cores

8

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

6.4mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.25mm²

Series

TB45 FLEX

Maximum Operating Temperature

70°C

Number of Strands

32

Conductor Material

Bare Copper

Minimum Operating Temperature

-25°C

COO (Country of Origin):
NL
The coiled cable is a high-quality customized product suitable for various applications. With a cable type of LiF12Y11Y 8x0.25 mm² TB45 FLEX and an overall sheath of PUR, this coiled cable offers exceptional durability and flexibility, making it Ideal for diverse use cases.

Coiled cable dimensions L= 2000 mm, L0= 500 mm, ØD= 6.4 mm, ØD0= 23.8 mm, L1= 200 mm tangential, L2= 200 mm tangential

Cable type LiF12Y11Y 8x0.25 mm² TB45 FLEX

Stranding 32x0.10 mm bare copper wires

Conductor insulation TPE-E with conductor colours according to DIN 47100

Overall sheath PUR in black (semi-glossy) colour for added protection

Temperature range -25 degreeC to +70 degreeC, making it suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy