The Best Solution TBS Spiral Cable TB45 FLEX, 1.2 m, 8 Core, 0.25mm², Black PUR 70 °C
- RS Stock No.:
- 283-6012
- Distrelec Article No.:
- 301-80-806
- Mfr. Part No.:
- SP-DSR-119
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$52.75
(exc. GST)
$58.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.75 |
*price indicative
- RS Stock No.:
- 283-6012
- Distrelec Article No.:
- 301-80-806
- Mfr. Part No.:
- SP-DSR-119
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 6.4mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.25mm² | |
| Conductor Material | Bare Copper | |
| Series | TB45 FLEX | |
| Number of Strands | 32 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 8 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 6.4mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.25mm² | ||
Conductor Material Bare Copper | ||
Series TB45 FLEX | ||
Number of Strands 32 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- NL
The coiled cable with a LiF12Y11Y 8x0.25 mm² TB45 FLEX cable type is a reliable and Durable option for various applications. With a temperature range of -25 degreeC to +70 degreeC and a strong overall PUR sheath, it provides excellent performance in different environments.
Coiled cable design for easy storage and organization
High-quality TPE-E conductor insulation for improved safety
32x0.10 mm bare copper wires stranding for enhanced conductivity
Customized product specifically manufactured and supplied upon order
Suitable for a wide range of applications due to its temperature range and durability
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
