The Best Solution TBS Spiral Cable TB45 FLEX, 1.2 m, 4 Core, 0.50mm², Black PUR 70 °C
- RS Stock No.:
- 283-6027
- Distrelec Article No.:
- 302-22-157
- Mfr. Part No.:
- SP-DSR-199
- Brand:
- The Best Solution TBS
Subtotal (1 reel of 1 metre)*
$62.43
(exc. GST)
$68.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $62.43 |
*price indicative
- RS Stock No.:
- 283-6027
- Distrelec Article No.:
- 302-22-157
- Mfr. Part No.:
- SP-DSR-199
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 5.8mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.50mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 64 | |
| Conductor Material | Bare Copper | |
| Series | TB45 FLEX | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 5.8mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.50mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 64 | ||
Conductor Material Bare Copper | ||
Series TB45 FLEX | ||
- COO (Country of Origin):
- NL
The coiled cable is a Durable and reliable solution for various applications. With a unique design and high-quality materials, this cable is designed to meet user's specific needs.
Customized coiled cable with dimensions L= 1200 mm, L0= 300 mm, ØD= 5.8 mm, ØD0= 21.6 mm, L1= 200 mm tangential, L2= 200 mm tangential
Cable type LiF12YD11Y 4x0.50 mm² TB50 FLEX with 64x0.10 mm bare copper wires stranding for optimal conductivity
Conductor insulation TPE-E for enhanced durability and protection
Shielding by a lap of 0.10 mm tinned copper wires and overall sheath MADE of PUR for added strength
Temperature range of -25 degreeC to +70 degreeC, making it suitable for various environments
Non-committal offer with a fixed price for up to 6 weeks, subject to technical changes and METAALUNIE TERMS AND CONDITIONS
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
