The Best Solution TBS Spiral Cable TB45 FLEX, 4 m, 8 Core, 0.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$156.00

(exc. GST)

$171.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.00

*price indicative

RS Stock No.:
283-6020
Distrelec Article No.:
301-80-834
Mfr. Part No.:
SP-DSR-147
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

8

Jacket Colour

Black

Cable Length

4m

Coiled Length

1m

Outside Diameter

7.4mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.50mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Strands

64

Conductor Material

Bare Copper

Series

TB45 FLEX

COO (Country of Origin):
NL
The high-quality coiled cable with a part number is designed for durability and reliability. With features like bare copper wires and a temperature range from -25 degreeC to +70 degreeC, this cable is Ideal for various applications.

Conductor insulation TPE-E for added protection

Overall sheath PUR for strength and flexibility

Temperature range -25 degreeC to +70 degreeC for versatile use

Customized product specifically manufactured upon order for unique needs

Tolerances ± 10% for accurate dimensions and quantities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy