The Best Solution TBS Spiral Cable TB45 FLEX, 2.8 m, 8 Core, 0.25mm², Black PUR 70 °C

Subtotal (1 unit)*

$100.39

(exc. GST)

$110.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.39

*price indicative

RS Stock No.:
283-6014
Distrelec Article No.:
301-80-808
Mfr. Part No.:
SP-DSR-121
Brand:
TBS de Buck B.V
Find similar products by selecting one or more attributes.
Select all

Brand

TBS de Buck B.V

Product Type

Spiral Cable

Number of Cores

8

Jacket Colour

Black

Cable Length

2.8m

Coiled Length

700mm

Outside Diameter

6.4mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.25mm²

Number of Strands

32

Conductor Material

Bare Copper

Series

TB45 FLEX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
NL
The coiled cable, with a length of 2800 mm, is a high-quality product designed It is custom-manufactured and supplied upon order, making it a unique solution for user's specific needs.

32x0.10 mm bare copper wires stranding for excellent conductivity

TPE-E conductor insulation ensuring durability

PUR overall sheath in black for a sleek look and protection

Temperature range of -25 degreeC to +70 degreeC for versatile use

Customized product that cannot be returned or exchanged, guaranteeing tailored performance

Photographs for illustrative purposes only to showcase design

METAALUNIE TERMS AND CONDITIONS for legal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy