The Best Solution TBS Spiral Cable TB45 FLEX, 2 m, 12 Core, 0.25mm², Black PUR 70 °C

Subtotal (1 reel of 2 metres)*

$259.11

(exc. GST)

$285.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2 +$129.555$259.11

*price indicative

RS Stock No.:
283-6024
Distrelec Article No.:
302-22-151
Mfr. Part No.:
SP-DSR-193
Brand:
TBS de Buck B.V
Find similar products by selecting one or more attributes.
Select all

Brand

TBS de Buck B.V

Product Type

Spiral Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

7.1mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.25mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Number of Strands

32

Series

TB45 FLEX

COO (Country of Origin):
NL
The coiled cable is a high-quality, customised product designed for specific applications. With a LiF12YD11Y cable type and a tinned copper wire shielding, this coiled cable is Durable and reliable for various uses.

Coiled cable dimensions L= 2000 mm, L0= 500 mm, ØD= 7.1 mm, ØD0= 26.2 mm, L1= 200 mm tangential, L2= 200 mm tangential

Conductor insulation TPE-E for enhanced performance

Temperature range -25°C to +70°C for versatile applications

Overall sheath PUR for added protection and longevity

Customised product Specifically manufactured to order for unique requirements

Non-returnable Due to customised nature, products cannot be exchanged or returned

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy