Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 4 Cores 1mm² 18 AWG, Unscreened, 100 m, Black PVC Sheath
- RS Stock No.:
- 277-8343
- Mfr. Part No.:
- 1120270
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$584.53
(exc. GST)
$642.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $584.53 | $5.845 |
*price indicative
- RS Stock No.:
- 277-8343
- Mfr. Part No.:
- 1120270
- Brand:
- Lapp
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
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 YY | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 YY | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- BG
The Lapp power and control cable for various applications, it is MADE up of PVC material with conductor class 5 and has black cores with number coded and it used for outdoors. It use application as plant engineering, industrial machinery.
Torsion resistant
UV resistant