Lapp H07RN-F 3 Core, Black Power Cable 60 °C, 50 m Rubber
- RS Stock No.:
- 817-8990
- Distrelec Article No.:
- 304-01-849
- Mfr. Part No.:
- 1600103
- Brand:
- Lapp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$528.57
(exc. GST)
$581.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 04 December 2026
- Plus 45 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | $528.57 | $10.571 |
| 10 + | $522.05 | $10.441 |
*price indicative
- RS Stock No.:
- 817-8990
- Distrelec Article No.:
- 304-01-849
- Mfr. Part No.:
- 1600103
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Cable CSA | 1.5mm² | |
| Series | H07RN-F | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Cable CSA 1.5mm² | ||
Series H07RN-F | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, 1.5mm² CSA, 3 Cores - 1600103
This 3-core power cable from LAPP lets you connect your equipment to an energy source. It's a versatile option that's suitable for wiring, lighting and mains power connections. The cable is supplied on a 100m reel, so you can use it for long-distance wiring or cut it down as needed for versatility. Its black rubber sheath protects the copper conductors against oil, water and UV rays for safe use in harsh industrial settings.
Features & Benefits
• Includes an earth conductor for protection against electrical hazards
• Wide operating temperature range between -25°C and +60°C for use in demanding environments
• Voltage rating of 450/750V for use in medium to high-power systems
Applications
• Water treatment plants
• Agricultural equipment
• Stage and studio cabling
Is this cable flame-retardant?
Yes, this cable has a flame-retardant construction for safety in the event of a fire.
Related links
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
