Phoenix Contact 1414823, 10 m 5 Core Power Cable, Grey Polyurethane 85 °C

Subtotal (1 unit)*

$239.35

(exc. GST)

$263.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.35

*price indicative

RS Stock No.:
267-1893
Mfr. Part No.:
1414823
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Outside Diameter

9.65 mm

Jacket Material

Polyurethane

Voltage

63 V

Minimum Operating Temperature

-50°C

Standards/Approvals

IEC 61076-2-111

Cable CSA

5 x 2.5 mm²

Series

1414823

Fire Behaviour

Flame resistance According to DIN EN 60332-1-2

Maximum Operating Temperature

85°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact power cable is consist of socket straight M12 at one side and another side is free ended. Easy and safe 100% electrically tested plug-in components, protection against mismatching, thanks to special L-coding.

Robust halogen-free PUR cable

IP65 and IP67 degree of protection

Related links