ifm electronic 5 Core Power Cable, Grey 90 °C, 10 m PUR

Subtotal (1 unit)*

$306.29

(exc. GST)

$336.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.29

*price indicative

RS Stock No.:
189-158
Mfr. Part No.:
EVCA37
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

PUR

Outside Diameter

10.1mm

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

EN-GB

Maximum Operating Temperature

90°C

Conductor Material

Gold Plated

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for industrial applications, encapsulating reliability with a design specifically tailored for seamless integration into factory automation systems. Designed with a robust TPU moulded body, it offers exceptional durability while ensuring IP protection ratings of IP65, IP67, and IP69K. The connection cable provides a dynamic solution for environments where both flexibility and strength are paramount, featuring a unique drag chain suitability for demanding applications. Its silicone-free composition and high-performance electrical characteristics make it an ideal choice for various operational needs. Moreover, the cable maintains an impressive bending radius, travel speed, and endurance against bending cycles, promising longevity and efficient performance in various settings.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy