Phoenix Contact 0-PUR/M12FSS PE, SAC-4P- 3 3 Core Power Cable, Grey, Black 1.5mm² 85 °C, 4 m PUR
- RS Stock No.:
- 629-560
- Mfr. Part No.:
- 1413183
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $67.40
View bulk pricing optionsSubtotal (1 unit)*
$84.31
(exc. GST)
$92.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 689 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.31 | - |
| 10 + | $77.57 | $67.40 |
*price indicative
- RS Stock No.:
- 629-560
- Mfr. Part No.:
- 1413183
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 4m | |
| Jacket Material | PUR | |
| Outside Diameter | 7.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60811-404, IEC 61076-2-111, DIN EN 50267-2-1, UL 758/1581 FT2, DIN EN 60332-2-2, UL AWM Style 80°C/1000 V | |
| Series | 0-PUR/M12FSS PE, SAC-4P- 3 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey, Black | ||
Cable Length 4m | ||
Jacket Material PUR | ||
Outside Diameter 7.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60811-404, IEC 61076-2-111, DIN EN 50267-2-1, UL 758/1581 FT2, DIN EN 60332-2-2, UL AWM Style 80°C/1000 V | ||
Series 0-PUR/M12FSS PE, SAC-4P- 3 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to provide a robust and efficient solution for AC power supply applications, featuring a four-position configuration that ensures reliable connectivity. Crafted from halogen-free materials, the cable not only meets environmental standards but also promises enhanced safety in various installation scenarios. With a black-grey outer sheath that conforms to RAL 7021, it seamlessly integrates into industrial settings. The innovative design includes a free cable end for flexible installation options and a straight M12 socket connection, offering compatibility with a range of devices. This cable is specifically engineered to handle currents of up to 12 A and voltages of 690 V AC, making it an Ideal choice for demanding conditions.
Designed with a four position connection to ensure optimal performance
Composed of Durable halogen free materials to enhance safety
Features a flexible free cable end for versatile installation options
Utilises a straight M12 socket connection for widespread compatibility
Crafted with a black grey outer sheath for a professional appearance
Engineered to handle high electrical demands effectively
Meets stringent environmental and safety standards
Offers high durability for long lasting performance in harsh conditions
Related links
- Phoenix Contact 0-PUR/M12FSS PE 4 m 3 Core Power Cable Black Polyurethane 85 °C
- Phoenix Contact 0-PUR/M12FST 20 m 4 Core Power Cable Grey Polyurethane 80 °C
- Phoenix Contact 5-PUR SH 1.5 m 4 Core Power Cable, Black Polyurethane 90 °C
- Phoenix Contact 5-PUR PE SH 1.5 m 4 Core Power Cable, Orange Polyurethane 90 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
