Phoenix Contact 0-PUR/M12FST, SAC-4P-20 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 20 m PUR
- RS Stock No.:
- 629-547
- Mfr. Part No.:
- 1421305
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$263.81
(exc. GST)
$290.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $263.81 |
*price indicative
- RS Stock No.:
- 629-547
- Mfr. Part No.:
- 1421305
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Outside Diameter | 6.75mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 60811-404, DIN EN 50267-2-1, UL, DIN EN 60332-2-2, IEC 61076-2-111, cUL, UL 758/1581 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Resistance DIN EN 60332-2-2, UL 758, 1581 FT2, Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | 0-PUR/M12FST, SAC-4P-20 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Outside Diameter 6.75mm | ||
Voltage 30V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 60811-404, DIN EN 50267-2-1, UL, DIN EN 60332-2-2, IEC 61076-2-111, cUL, UL 758/1581 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Resistance DIN EN 60332-2-2, UL 758, 1581 FT2, Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series 0-PUR/M12FST, SAC-4P-20 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 0-PUR/M12FST 20 m 4 Core Power Cable Grey Polyurethane 80 °C
- Phoenix Contact 0-PUR/M12FSS PE 4 m 3 Core Power Cable Black Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact 5-PUR SH 1.5 m 4 Core Power Cable, Black Polyurethane 90 °C
- Phoenix Contact 5-PUR PE SH 1.5 m 4 Core Power Cable, Orange Polyurethane 90 °C
- WAGO Grey Thermoplastic Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
