Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 519-323
- Mfr. Part No.:
- 1414943
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-323
- Mfr. Part No.:
- 1414943
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered to deliver reliable power supply solutions with its robust construction and versatile connectivity options. Designed for applications requiring high performance, this cable features a 6-position angled M12 plug which ensures compatibility with various devices. Crafted from durable PVC material, it offers excellent resistance to environmental conditions, making it suitable for both fixed and flexible installations. With a cable length of 5 meters, it provides ample reach for complex setups. The power cable is meticulously tested to ensure full electrical safety, highlighting its suitability in demanding industrial settings where reliability is paramount.
100% electrically tested for safety and reliability
Designed for flexibility and ease of installation
Durable PVC construction ensures longevity and performance
M-code protects against mismatching during connections
Environmental ratings such as IP65 and IP67 guarantee protection against moisture and dust
High insulation resistance enhances operational efficacy and safety
Rated for high voltage applications up to 690V AC
Supports a wide range of operating temperatures from -40 °C to 80 °C
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
