Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 488-537
- Mfr. Part No.:
- 1414877
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-537
- Mfr. Part No.:
- 1414877
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 10.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for versatile applications in automation and control systems. Offering reliability and excellent performance, the product is constructed with high-quality PVC material, ensuring durability even in challenging environments. Its straight M12 plug design features K-coding, which protects against mismatching during installations. The cable has a generous length of 5 meters, making it suitable for various setups where flexibility in connection is essential. Ideal for power supply needs, it supports AC current up to 16 A and is capable of handling nominal voltages of 690 V. This makes it an excellent choice for a range of industrial applications requiring robust connectivity solutions.
Designed with shielded protection against electrical interference
Constructed from high quality, flame resistant materials
Features a degree of protection rated IP65 and IP67 for enhanced durability
Offers easy installation with reliable connections designed for frequent use
Crafted to ensure long service life through extensive mechanical endurance
Includes a lightweight design that facilitates transportation and installation
Manufactured to comply with international standards for safety and quality
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
