Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 519-319
- Mfr. Part No.:
- 1414922
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-319
- Mfr. Part No.:
- 1414922
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable represents a pinnacle of engineering, designed to provide reliable power supply across various applications. With its robust construction, including 6 positions in a PVC sheath, it ensures efficient performance where durability is paramount. The black-grey exterior meets modern aesthetic standards while providing protection against environmental factors. The power cable features straight M12 socket connections, enhancing its adaptability in diverse industrial settings. Rated for up to 8 A and 690 V, it guarantees safe power transmission, making it a reliable choice for both fixed and flexible installations. Designed for ease of use, it is perfect for applications in automation and beyond, transforming how power connections are managed in machinery and equipment.
Enhanced protection against mismatching with special M coding
Constructed from materials that ensure both flexibility and durability
Lightweight design, facilitating easier handling and installation
High insulation resistance for dependable performance under harsh conditions
Specifically designed to endure significant mechanical stress
Environmentally compliant, fulfilling EU RoHS requirements
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
