Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 300 mm PUR
- RS Stock No.:
- 519-234
- Mfr. Part No.:
- 1425009
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-234
- Mfr. Part No.:
- 1425009
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Outside Diameter | 8.6mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS, IEC 61076-2-111, UL 758/1581, UL 758/1581 FT2, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Outside Diameter 8.6mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS, IEC 61076-2-111, UL 758/1581, UL 758/1581 FT2, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable from phoenix contact is engineered to provide reliable performance in demanding applications. Designed for power supply, it boasts a robust construction that ensures durability and safety. The cable features five positions and is halogen-free, complying with stringent safety standards. Its straight M12 connectors come with L-coding, enabling fool proof connections for efficient energy transfer. With a cable length of 0.3 metres, it is ideally suited for configurations where space is at a premium, ensuring versatility across various industrial settings. The product's materials and electrical properties guarantee a long service life, making it a go-to choice for professionals seeking dependable connectivity in challenging environments.
Robust halogen-free PUR cable enhances safety and environmental compliance
Fool proof L-coding prevents mismatching during installation
High-quality connectors ensure secure connections under various conditions
Designed for direct current applications up to 16 A for effective power supply
Manufactured to withstand extreme ambient temperatures from -50 °C to 80 °C
Resistant to hydrolysis microbiological factors and oil ensuring reliability
Dynamic load capacities accommodate bending and torsion cycles for flexibility
Degree of protection IP65 and IP67 provides additional resistance against dust and water ingress
Complies with international standards equivalent to IEC 61076-2-111 for connector safety
Environmental product compliance meeting EU RoHS requirements for hazardous substances
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
