Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 519-121
- Mfr. Part No.:
- 1414897
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-121
- Mfr. Part No.:
- 1414897
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is expertly designed for efficient energy supply solutions within various industrial applications. Built with five robust positions and a plug straight M12 connection, it guarantees reliability for direct current systems up to 16 A and 63 V. The PVC construction in grey (RAL 7001) ensures durability and flexibility, making it suitable for both fixed and flexible installations. With an operational temperature range spanning from -40 °C to 80 °C, this cable is engineered to endure challenging environmental conditions. Its user-friendly design includes shielding features and special L-coding for enhanced protection against mismatching, ensuring seamless integration into your systems. Ideal for professionals seeking a dependable solution, this power cable provides a combination of safety, durability, and performance, making it an exemplary choice for modern industrial needs.
Designed for various industrial applications including automation and power supply
Exceptional insulation resistance ensures longevity and reliability
L coding prevents connection errors, enhancing safety
Meets stringent flammability ratings for increased operational safety
Accommodates extensive operational temperature ranges for diverse settings
Robust connectors designed for over 100 insertion and withdrawal cycles
Efficient conductor structure optimises energy delivery and performance
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
