Phoenix Contact SAC, 5 m 5 Core Power Cable, Orange Polyurethane 85 °C
- RS Stock No.:
- 519-115
- Mfr. Part No.:
- 1414876
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-115
- Mfr. Part No.:
- 1414876
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed, EAC, DIN VDE 0472, UL 758/1581, UL 758/1581 FT2, RoHS | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed, EAC, DIN VDE 0472, UL 758/1581, UL 758/1581 FT2, RoHS | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed specifically for connectivity in industrial applications, providing reliable performance across a range of environments. Featuring a 5-position, PUR halogen-free construction with advanced shielding technology, this cable ensures optimal protection against electromagnetic interference. Engineered for ease of use, it boasts a straight M12 plug with K-coding, making it perfect for various automation applications. Its robust design facilitates a cable length of 5 metres, suitable for a wide array of setups, and can handle AC current up to 16 A at 690 V. With its durable materials, this cable Meets rigorous environmental standards, demonstrating resistance to oil and various climatic conditions, ensuring longevity and consistent operation in demanding environments.
Suitable for both fixed and flexible installations, enhancing versatility
Rated for a broad temperature range, accommodating various installations
Complies with international standards for safety and performance
Designed for ease of installation with a straightforward plug interface
Constructed to withstand rigorous use, ensuring minimal maintenance
Lightweight design aids in ease of handling and installation
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
