Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Orange Polyurethane 85 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-635
Mfr. Part No.:
1414771
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

1.5m

Jacket Material

Polyurethane

Outside Diameter

9.9mm

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact power cable, designed for seamless integration with automation systems, features a robust 5-position configuration, perfect for efficient energy transmission. With a cable length of 1.5 m and crafted from halogen-free materials, it not only ensures safety but also promotes sustainability. Designed with easy installation in mind, the cable comes with a free cable end and a socket straight M12 interface featuring K-coding to prevent mismatching. Its compatibility with high-power applications makes it an ideal candidate for industrial environments, where reliability and durability are paramount.

Advanced Shielding Technology provides excellent resistance to electromagnetic interference

Robust design withstands demanding operational conditions

Easy installation due to free cable end configuration

Suitable for AC current applications, up to 16 A at 690 V

Optimised for various industrial applications, guaranteeing high performance

Flexible operating temperature range supports diverse environmental conditions

Related links