Phoenix Contact 1622232 8 Core Power Cable, Orange 105 °C, 10 m PUR

Subtotal (1 pack of 2 units)*

$2,299.31

(exc. GST)

$2,529.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,299.31$1,149.655

*price indicative

RS Stock No.:
518-296
Mfr. Part No.:
1622232
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

10m

Outside Diameter

15.5mm

Jacket Material

PUR

Voltage

1kV

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0298 4, EN 60811 2 1, EN 50267 2 1, IEC 60332 1 2, UL AWM style 20234/10492, RoHS

Fire Behaviour

IEC 60332-1-2

Series

1622232

Maximum Operating Temperature

105°C

COO (Country of Origin):
DE
The Phoenix Contact Robust cable plug crafted from durable plastic, ensures seamless connectivity for a variety of industrial applications. Designed with versatility in mind, it features an angled, rotatable configuration, allowing for flexible installation in tight spaces. With a cable length of 10 metres, this product supports both signal and power transmission, making it an ideal choice for complex systems. The product's orange outer sheath is not only striking but also compliant with safety and environmental standards, ensuring both visual identification and regulatory adherence. Its SPEEDCON locking system facilitates quick and secure connections, enhancing efficiency during installation and maintenance.

Supports data transmission speeds up to 100 Mbps enhancing performance

Product is pre assembled and tested which ensuring immediate usability

Suitable for both fixed and flexible installation scenarios

Multiple connection points for expanded utility

Offers a wide operational temperature range for demanding applications

Electrical insulation provides added safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy