Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 496-725
- Mfr. Part No.:
- 1414939
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$97.28
(exc. GST)
$107.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $97.28 | - |
| 10 + | $89.49 | 8% |
*price indicative
- RS Stock No.:
- 496-725
- Mfr. Part No.:
- 1414939
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, cUL Listed, EAC, DIN EN 60332-1-2, DIN EN 60811-404 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, cUL Listed, EAC, DIN EN 60332-1-2, DIN EN 60811-404 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for superior performance in demanding applications. Designed with precision, it features a six-position configuration and robust PVC outer sheath in a striking black-grey finish. Compatible with M12 connectors, the product excels in transmitting AC current up to 8 A and 690 V, ensuring reliability in power supply. Its 3-metre length provides optimal flexibility for installations in tight spaces. Furthermore, the cable is built to withstand extreme environmental conditions, with a temperature resilience ranging from -40 °C to 80 °C. This product not only complies with strict international standards but also boasts a flammability rating of UL 94 V0, allowing for peace of mind when integrated into various industrial settings.
Constructed from durable materials for longevity
Designed to prevent mismatching with special M-coding
Exhibits excellent insulation characteristics for safe operation
Meets IPC65 and IP67 protection ratings, ensuring resilience against dust and moisture
Features a non-shielded design for straightforward connectivity
Utilizes 78x 0.15 mm conductor structure for efficient current transmission
Facilitates easy installation and handling with an external diameter of 9.75 mm
Compatible with a diverse range of applications across various industries
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
