Phoenix Contact SAC 4 Core Power Cable, Black, Grey 2.5mm² +80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 488-060
- Mfr. Part No.:
- 1425098
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-060
- Mfr. Part No.:
- 1425098
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 9.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for reliability and efficiency, ensuring seamless connectivity in various applications. Featuring a robust construction with a PVC sheath, it offers exceptional protection against environmental factors. With its four-position configuration and L-coding for polarity compatibility, this cable is ideal for direct current applications up to 16 A and 63 V. Its 3-metre length ensures flexibility in installation, while the shielded construction enhances signal integrity. This solution not only meets strict quality and safety standards but is also fully electrically tested to guarantee optimal performance across a range of uses.
Well-suited for systems requiring reliable, shielded connections
Meets various industry standards, ensuring compliance and safety
Environmentally friendly materials contribute to sustainability efforts
Includes a rated flammability profile to enhance user confidence
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
