Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 488-596
- Mfr. Part No.:
- 1414835
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-596
- Mfr. Part No.:
- 1414835
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 10.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to provide reliable performance in various industrial applications. Crafted from high-quality PVC, it features five positions and is ideal for supplying power in environments where durability is essential. The angled M12 plug, fitted with K-coding, ensures safe and secure connections, making it compatible with different devices and systems. With a length of 1.5 metres, this power cable supports AC currents up to 16 A and voltages of 690 V, making it suitable for a wide range of operations. Its robust design includes a protective flame-resistant outer sheath, enabling it to withstand harsh conditions and ensuring longevity in the field. This power cable not only meets but exceeds industry standards, providing peace of mind alongside excellent efficiency.
Designed for easy installation and maintenance
Constructed for a high degree of resistance against environmental factors
Lightweight design ensures easy handling during deployment
Meets international safety standards for peace of mind
Incorporates advanced materials for superior performance
Robust construction allows for extended flexibility in various applications
Provides consistent performance with minimal power loss
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
