Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 496-238
- Mfr. Part No.:
- 1424615
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-238
- Mfr. Part No.:
- 1424615
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL 758/1581, EAC, DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL 758/1581, EAC, DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered to deliver reliable power supply across various applications. Designed with a 5-position structure, this power cable features an angled M12 plug ensuring seamless connectivity for your devices. The robust PVC grey sheath not only provides excellent flexibility but also enhances durability, allowing operation in challenging environments. Its compatibility with direct current circuits up to 12 A/63 V makes it ideal for both industrial and commercial settings. Ensuring safety and reliability, this cable is fully tested and compliant with stringent international standards. Experience superior performance and enhanced safety through the advanced engineering of this power cable.
Designed with a 5 position configuration for enhanced connectivity
Angled M12 plug provides ease of installation in compact spaces
Robust PVC sheath ensures durability and flexibility
Suitable for direct current up to 12 A/63 V for diverse applications
Compliant with international safety standards for peace of mind
Resistant to oil and extreme temperatures ensuring longevity
Comes with an excellent bending radius for versatile installation
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
