Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 493-716
- Mfr. Part No.:
- 1414860
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$105.68
(exc. GST)
$116.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $105.68 |
| 10 + | $97.22 |
*price indicative
- RS Stock No.:
- 493-716
- Mfr. Part No.:
- 1414860
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 10.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 10.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to meet the demands of robust applications in industrial environments. Featuring a five-position layout, it ensures reliable power supply capabilities while adhering to exceptional quality standards. Engineered for direct current up to 16 A and 63 V, the cable is encased in durable grey PVC that complies with RAL 7001. The angled M12 connection, coupled with L coding, provides a secure fit, reducing the risk of mismatching. Its 5-meter length makes it versatile for various setups, making it an integral part of your automation solutions. This component ensures that your systems can perform efficiently while upholding safety and reliability.
Offers easy and secure plug in connections that have undergone rigorous electrical testing
Adaptable for both fixed and flexible installation environments
Constructed with materials that resist harmful conditions, enhancing longevity
Compatible with various connectors, offering flexibility in design and installation
Designed with a minimum bending radius for dynamic load capacity, ensuring reliable performance
Meets rigorous international standards, making it suitable for global applications
The lightweight construction simplifies handling and installation
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
